- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SMI18-9-V-P5
Description
+
AC/DC Adapter - Wall Mount - 19.8 Watts: 9V @ 2.2A - AU_CN_EU_NA_UK Input Blades Kit - Lvl VI/T2
Search Keywords: SMI189VP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMI18-9-V-P5
-
Alias/AKA:SMI18-9-V-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
AC Input Current - Typical:Not Specified
-
Adapter Color:Black
-
DC Input Voltage:Not App
-
AC Input Current - Maximum:0.48A
-
Dimension:75 x 35.8 x 65.6 mm
-
CoC Tier:2
-
AC Input Voltage:90 to 264
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
MOQ for out of Stock Qty:
135
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$26.52
25
$22.53
50
$22.13
100
$21.34
135
$20.96
270
$20.47
405
$19.93
540 +
$19.88
Click for Quote
Log in
to unlock special pricing