- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SMI18-5-V-P5
Description
+
AC/DC Adapter - Wall Mount - 15 Watts: 5V @ 3A - AU_CN_EU_NA_UK Input Blades Kit - Lvl VI/T2
Search Keywords: SMI185VP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMI18-5-V-P5
-
Alias/AKA:SMI18-5-V-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
CoC Tier:2
-
DC Input Voltage:Not App
-
AC Input Current - Typical:Not Specified
-
Adapter Color:Black
-
AC Input Voltage:90 to 264
-
Dimension:75 x 35.8 x 65.6 mm
-
AC Input Current - Maximum:0.48A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
340
Can Ship immediately
16 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$26.16
5
$19.87
10
$19.64
25
$19.25
60
$18.88
120
$18.78
300 +
$18.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments