- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SMI18-5-K-P5
Description
+
AC/DC Adapter - Wall Mount - 15 Watts: 5V @ 3A ++ NO AC INPUT BLADES ++ Lvl VI/T2
Search Keywords: SMI185KP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMI18-5-K-P5
-
Alias/AKA:SMI18-5-K-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:75 x 35.8 x 65.6 mm
-
DC Input Voltage:Not App
-
AC Input Current - Maximum:0.48A
-
CoC Tier:2
-
AC Input Voltage:90 to 264
-
Adapter Color:Black
-
AC Input Current - Typical:Not Specified
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
455
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$29.03
10
$28.96
25
$28.89
50
$17.78
75
$14.07
100 +
$13.79
Click for Quote
Log in
to unlock special pricing