- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SMI18-5.9-V-P5
CUI Inc.
SMI18-5.9-V-P5
AC/DC Adapter - Wall Mount - 17.7 Watts: 5.9V @ 3A - AU_CN_EU_NA_UK Input Blades Kit - Lvl VI/T2
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
AC/DC Adapter - Wall Mount - 17.7 Watts: 5.9V @ 3A - AU_CN_EU_NA_UK Input Blades Kit - Lvl VI/T2
Search Keywords: SMI1859VP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMI18-5.9-V-P5
-
Alias/AKA:SMI18-5.9-V-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Adapter Color:Black
-
DC Input Voltage:Not App
-
AC Input Voltage:90 to 264
-
AC Input Current - Typical:Not Specified
-
CoC Tier:2
-
AC Input Current - Maximum:0.48A
-
Dimension:75 x 35.8 x 65.6 mm
Product Guides
+
Frequently Asked Questions
Is SMI18-5.9-V-P5 RoHS compliant?
Yes, SMI18-5.9-V-P5 is RoHS compliant.
What is the lead time for SMI18-5.9-V-P5?
The standard lead time for SMI18-5.9-V-P5 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Ships today, if you order in
MOQ for out of Stock Qty:
135
16 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1
$26.92
25
$19.71
50
$19.51
100
$19.46
135
$19.41
270
$19.37
405
$19.32
540 +
$19.27
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT