- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SMI18-24-V-P5R
Description
+
AC/DC Adapter - Wall Mount - 19.2 Watts: 24V @ 0.8A - AU_CN_EU_NA_UK Input Blades Kit - Lvl VI/T2
Search Keywords: SMI1824VP5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMI18-24-V-P5R
-
Alias/AKA:SMI18-24-V-P5R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
AC Input Current - Typical:Not Specified
-
Dimension:75 x 35.8 x 65.6 mm
-
AC Input Current - Maximum:0.48A
-
AC Input Voltage:90 to 264
-
Adapter Color:Black
-
DC Input Voltage:Not App
-
CoC Tier:2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
480
Can Ship immediately
MOQ for out of Stock Qty:
135
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$55.45
25
$55.31
50
$55.17
100
$55.03
135
$54.90
270
$28.98
405
$19.92
540 +
$19.52
Click for Quote
Log in
to unlock special pricing