- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SMI18-18-K-P5
Description
+
AC/DC Adapter - Wall Mount - 19.6 Watts: 18V @ 0.8A ++ NO AC INPUT BLADES ++ Lvl VI/T2
Search Keywords: SMI1818KP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMI18-18-K-P5
-
Alias/AKA:SMI18-18-K-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
AC Input Current - Maximum:0.48A
-
Dimension:75 x 35.8 x 65.6 mm
-
CoC Tier:2
-
AC Input Voltage:90 to 264
-
Adapter Color:Black
-
AC Input Current - Typical:Not Specified
-
DC Input Voltage:Not App
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
428
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
75
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$35.11
25
$35.02
50
$34.94
75
$34.85
150
$18.45
225
$12.98
300 +
$12.72
Click for Quote
Log in
to unlock special pricing