- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SMI18-12-V-P5
CUI Inc.
SMI18-12-V-P5
AC/DC Adapter - Wall Mount - 19.2 Watts: 12V @ 1.6A - AU_CN_EU_NA_UK Input Blades Kit - Lvl VI/T2
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMI18-12-V-P5
-
Alias/AKA:SMI18-12-V-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
60 -
Dimension:75 x 35.8 x 65.6 mm
-
Adapter Color:Black
-
AC Input Current - Maximum:0.48A
-
AC Input Voltage:90 to 264
-
CoC Tier:2
-
DC Input Voltage:Not App
-
AC Input Current - Typical:Not Specified