- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SMI18-12-K-P6R
Description
+
AC/DC Adapter - Wall Mount - 19.2 Watts: 12V @ 1.6A ++ NO AC INPUT BLADES ++ Lvl VI/T2
Search Keywords: SMI1812KP6R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMI18-12-K-P6R
-
Alias/AKA:SMI18-12-K-P6R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
AC Input Voltage:90 to 264
-
Dimension:75 x 35.8 x 65.6 mm
-
CoC Tier:2
-
Adapter Color:Black
-
AC Input Current - Maximum:0.48A
-
DC Input Voltage:Not App
-
AC Input Current - Typical:Not Specified
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$37.27
25
$37.18
50
$37.09
100
$36.99
150
$36.90
300
$19.48
450
$13.39
600 +
$13.13
Click for Quote
Log in
to unlock special pricing