- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SMI18-12-K-P5R
Description
+
AC/DC Adapter - Wall Mount - 19.2 Watts: 12V @ 1.6A ++ NO AC INPUT BLADES ++ Lvl VI/T2
Search Keywords: SMI1812KP5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMI18-12-K-P5R
-
Alias/AKA:SMI18-12-K-P5R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
AC Input Current - Typical:Not Specified
-
Dimension:75 x 35.8 x 65.6 mm
-
AC Input Voltage:90 to 264
-
AC Input Current - Maximum:0.48A
-
CoC Tier:2
-
Adapter Color:Black
-
DC Input Voltage:Not App
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
986
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$38.02
25
$37.92
50
$37.83
100
$37.73
150
$37.64
300
$19.87
450
$13.66
600 +
$13.39
Click for Quote
Log in
to unlock special pricing