- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SMI10-5-K-I38
Description
+
AC/DC Adapter - Wall Mount - 10 Watts: 5V @ 2A - USB A Jack ++ NO AC INPUT BLADES ++ Lvl VI/T2
Search Keywords: SMI105KI38
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMI10-5-K-I38
-
Alias/AKA:SMI10-5-K-I38
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
AC Input Current - Maximum:0.3A
-
CoC Tier:2
-
Dimension:60.9 x 38 x 31.4 mm
-
Adapter Color:Black
-
AC Input Current - Typical:Not Specified
-
AC Input Voltage:90 to 264
-
DC Input Voltage:Not App
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,150
Can Ship immediately
Minimum Order Quantity:
5
11 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$6.91
25
$6.57
50
$6.42
120
$6.32
360
$6.15
600
$6.07
1,080 +
$6.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments