- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDM65-48-UD-P5
Description
+
ac-dc 48 Vdc 1.36 A SW C8 desk-top P5 center
Search Keywords: SDM6548UDP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDM65-48-UD-P5
-
Alias/AKA:SDM65-48-UD-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
438
Can Ship immediately
MOQ for out of Stock Qty:
30
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$71.70
5
$71.52
10
$71.34
30
$71.16
60
$37.67
90
$26.51
120 +
$25.98
Click for Quote
Log in
to unlock special pricing