- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- SDM65-18-U-P5
Description
+
ac-dc 18 Vdc 3.62 A SW C14 desk-top P5 cente
Search Keywords: SDM6518UP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDM65-18-U-P5
-
Alias/AKA:SDM65-18-U-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
280
Ships today, if you order in
MOQ for out of Stock Qty:
30
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$73.90
5
$73.72
10
$73.53
30
$73.35
60
$38.83
90
$27.33
120 +
$26.78
Click for Quote
Log in
to unlock special pricing