- Home ›
- All Products›
- SDM65-18-UD-P5
Description
+
12 Vdc 0.42 A 5 W
Search Keywords: SDM6518UDP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDM65-18-UD-P5
-
Alias/AKA:SDM65-18-UD-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
16 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$73.72
10
$73.53
30
$73.35
60
$38.83
90
$27.33
120 +
$26.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Older Equivalent