- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- SDM65-15-UD-P5
Description
+
ac-dc 15 Vdc 4.34 A SW C8 desk-top P5 center
Search Keywords: SDM6515UDP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDM65-15-UD-P5
-
Alias/AKA:SDM65-15-UD-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
MOQ for out of Stock Qty:
30
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$78.38
5
$78.17
10
$77.98
30
$77.79
60
$41.18
90
$28.98
120 +
$28.40
Click for Quote
Log in
to unlock special pricing