- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- SDM65-12-UD-P6
Description
+
12 Vdc 8.3 A 100 W DIN 18~75 Vdc Input Range
Search Keywords: SDM6512UDP6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDM65-12-UD-P6
-
Alias/AKA:SDM65-12-UD-P6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$35.85
10
$35.77
40
$33.29
80
$31.93
120
$31.08
280 +
$30.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments