- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- SDM50-5-U-P5
Description
+
ac-dc 5 Vdc 9 A SW C14 desk-top P5 center po
Search Keywords: SDM505UP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDM50-5-U-P5
-
Alias/AKA:SDM50-5-U-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
748
Ships today, if you order in
MOQ for out of Stock Qty:
18
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$71.91
5
$71.73
10
$71.54
18
$71.37
35
$45.18
53
$35.42
70 +
$34.72
Click for Quote
Log in
to unlock special pricing