- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDM36-5-UC-P5
Description
+
AC/DC Adapter - Desktop - 25 Watts: 5VDC @ 5A - Medical - C14 Input - Lvl VI
Search Keywords: SDM365UCP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDM36-5-UC-P5
-
Alias/AKA:SDM36-5-UC-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
DC Input Voltage:Not App
-
AC Input Voltage:90 to 264
-
Dimension:100 x 50 x 33 mm
-
AC Input Current - Typical:Not Specified
-
CoC Tier:No
-
AC Input Current - Maximum:1.0A
-
Adapter Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
468
Can Ship immediately
MOQ for out of Stock Qty:
135
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$77.85
25
$77.66
50
$77.47
100
$77.27
135
$77.08
270
$39.37
405
$26.80
540 +
$26.26
Click for Quote
Log in
to unlock special pricing