- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDM36-24-U-P5
CUI Inc.
SDM36-24-U-P5
AC/DC Adapter - Desktop - 36 Watts: 24V @ 1.5A - Medical - C14 Input - Lvl VI
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDM36-24-U-P5
-
Alias/AKA:SDM36-24-U-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
60 -
AC Input Current - Typical:Not Specified
-
Dimension:100 x 50 x 33 mm
-
DC Input Voltage:Not App
-
AC Input Voltage:90 to 264
-
CoC Tier:No
-
AC Input Current - Maximum:1.0A
-
Adapter Color:Black