- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDM36-12-U2-P5
CUI Inc.
SDM36-12-U2-P5
AC/DC Adapter - Desktop - 36 Watts: 12V @ 3A - C14 Input - Lvl VI
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
AC/DC Adapter - Desktop - 36 Watts: 12V @ 3A - C14 Input - Lvl VI
Search Keywords: SDM3612U2P5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDM36-12-U2-P5
-
Alias/AKA:SDM36-12-U2-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Dimension:100 x 50 x 33 mm
-
DC Input Voltage:Not App
-
AC Input Current - Typical:Not Specified
-
AC Input Current - Maximum:1.0A
-
CoC Tier:No
-
Adapter Color:Black
-
AC Input Voltage:90 to 264
Frequently Asked Questions
Is SDM36-12-U2-P5 RoHS compliant?
Yes, SDM36-12-U2-P5 is RoHS compliant.
What is the lead time for SDM36-12-U2-P5?
The standard lead time for SDM36-12-U2-P5 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
19 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
135
$75.48
270
$38.55
405
$26.24
540 +
$25.72
Click for Quote
Log in
to unlock special pricing