- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- SDM120-24-UD-P5
Description
+
ac-dc 24 Vdc 5 A SW C8 desk-top P5 center pos lev
Search Keywords: SDM12024UDP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDM120-24-UD-P5
-
Alias/AKA:SDM120-24-UD-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Ships today, if you order in
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$52.84
5
$49.79
24
$47.99
48
$47.03
72
$46.43
120
$46.32
264 +
$45.59
Click for Quote
Log in
to unlock special pricing