- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI90-48-U-P5
Description
+
AC/DC Adapter - Desktop - 90 Watts: 48Vdc, 1.88A - C14 Input - Lvl VI
Search Keywords: SDI9048UP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI90-48-U-P5
-
Alias/AKA:SDI90-48-U-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Adapter Color:Black
-
Dimensions L x W x H:151.0 x 64.0 x 36.0 mm
-
Dimension:151 x 64 x 36 mm
-
AC Input Voltage:90 to 264
-
CoC Tier:No
-
AC Input Current - Typical:Not Specified
-
AC Input Current - Maximum:1.0A
-
DC Input Voltage:Not App
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
16 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$52.01
5
$49.02
24
$47.24
48
$46.30
72
$45.71
120
$45.59
264 +
$44.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments