- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI90-24-U-ST
Description
+
90 W, DoE Level VI Efficiency, PFC, Three Prong (C14) Inlet, Desktop Adapter, Ac-Dc Power Supply - 24 Vdc, 3.75 A, 90 W
Search Keywords: SDI9024UST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI90-24-U-ST
-
Alias/AKA:SDI90-24-U-ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
54
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
54
$139.57
108
$73.66
162
$50.66
216 +
$49.65
Click for Quote
Log in
to unlock special pricing