Image is representational - see mfr. specs

SDI90-15-U-P5

CUI Inc.

AC/DC Adapter - Desktop - 90 Watts: 15V @ 6A - C14 Input - Lvl VI

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Desktop - 90 Watts: 15V @ 6A - C14 Input - Lvl VI
Search Keywords: SDI9015UP5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    SDI90-15-U-P5
  • Alias/AKA:
    SDI90-15-U-P5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409520
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    24
  • Adapter Color:
    Black
  • AC Input Voltage:
    90 to 264
  • AC Input Current - Maximum:
    1.0A
  • Dimension:
    151 x 64 x 36 mm
  • DC Input Voltage:
    Not App
  • AC Input Current - Typical:
    Not Specified
  • CoC Tier:
    No
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks can ship 9/24/26
Backorder
Price (USD)
Qty
Unit Price
1
$69.69
5
$62.18
24
$57.74
48
$55.37
72
$53.89
120
$53.76
264 +
$51.82
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!