- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI90-12-U-P5
Description
+
AC/DC Adapter - Desktop - 84 Watts: 12V @ 7A - C14 Input - Lvl VI
Search Keywords: SDI9012UP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI90-12-U-P5
-
Alias/AKA:SDI90-12-U-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Adapter Color:Black
-
AC Input Current - Maximum:1.0A
-
AC Input Voltage:90 to 264
-
AC Input Current - Typical:Not Specified
-
CoC Tier:No
-
Dimension:151 x 64 x 36 mm
-
DC Input Voltage:Not App
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$69.69
5
$62.18
24
$57.74
48
$55.37
72
$53.89
120
$53.76
264 +
$51.82
Click for Quote
Log in
to unlock special pricing