- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI65-24-UD-P5
Description
+
The SDI65-24-UD-P5 is a 65W AC-DC power supply that provides a single regulated output of 24 Vdc.
Search Keywords: SDI6524UDP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI65-24-UD-P5
-
Alias/AKA:SDI65-24-UD-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
AC Input Current - Maximum:1.0A
-
CoC Tier:2
-
DC Input Voltage:Not App
-
Dimension:115 x 53 x 38 mm
-
AC Input Current - Typical:Not Specified
-
Adapter Color:Black
-
AC Input Voltage:90 to 264
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
On Order:
240
can ship 5/28/26
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$33.03
5
$29.36
10
$28.06
40
$25.79
80
$24.88
120
$24.36
280 +
$23.30
Click for Quote
Log in
to unlock special pricing