- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI65-24-UDC-P5R
Description
+
AC/DC Adapter - Desktop - 65 Watts: 24V @ 2.71A - C14 Input - Lvl VI/T2
Search Keywords: SDI6524UDCP5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI65-24-UDC-P5R
-
Alias/AKA:SDI65-24-UDC-P5R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
AC Input Voltage:90 to 264
-
Dimension:115 x 53 x 38 mm
-
DC Input Voltage:Not App
-
Adapter Color:Black
-
AC Input Current - Typical:Not Specified
-
CoC Tier:2
-
AC Input Current - Maximum:1.0A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,245
Can Ship immediately
MOQ for out of Stock Qty:
60
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$76.71
10
$76.52
25
$76.33
60
$76.14
120
$40.19
180
$27.64
240 +
$27.08
Click for Quote
Log in
to unlock special pricing