- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI65-19-UD-P5
Description
+
AC/DC Adapter - Desktop - 65 Watts: 19V @ 3.43A - C14 Input - Lvl VI/T2
Search Keywords: SDI6519UDP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI65-19-UD-P5
-
Alias/AKA:SDI65-19-UD-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
AC Input Current - Maximum:1.0A
-
CoC Tier:2
-
DC Input Voltage:Not App
-
Dimension:115 x 53 x 38 mm
-
AC Input Voltage:90 to 264
-
Adapter Color:Black
-
AC Input Current - Typical:Not Specified
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
174
Ships today, if you order in
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$30.55
5
$28.58
10
$27.26
40
$25.68
80
$24.27
120
$24.21
280 +
$23.63
Click for Quote
Log in
to unlock special pricing