- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI65-18-UD-P5
Description
+
AC/DC Adapter - Desktop - 65 Watts: 18V @ 3.62A - C14 Input - Lvl VI/T2
Search Keywords: SDI6518UDP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI65-18-UD-P5
-
Alias/AKA:SDI65-18-UD-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Dimension:115 x 53 x 38 mm
-
DC Input Voltage:Not App
-
AC Input Current - Maximum:1.0A
-
AC Input Current - Typical:Not Specified
-
Adapter Color:Black
-
CoC Tier:2
-
AC Input Voltage:90 to 264
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
179
Can Ship immediately
MOQ for out of Stock Qty:
130
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$65.72
25
$65.56
50
$65.39
100
$65.23
130
$65.07
260
$34.34
390
$23.61
520 +
$23.14
Click for Quote
Log in
to unlock special pricing