- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI65-15-U-P5
Description
+
AC/DC Adapter - Desktop - 65 Watts: 15V @ 4.34A - C14 Input - Lvl VI/T2
Search Keywords: SDI6515UP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI65-15-U-P5
-
Alias/AKA:SDI65-15-U-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
CoC Tier:2
-
AC Input Current - Maximum:1.0A
-
DC Input Voltage:Not App
-
Dimension:115 x 53 x 38 mm
-
AC Input Current - Typical:Not Specified
-
Adapter Color:Black
-
AC Input Voltage:90 to 264
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Can Ship immediately
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$34.56
5
$32.32
10
$30.83
40
$28.63
80
$27.46
120
$27.39
280 +
$26.38
Click for Quote
Log in
to unlock special pricing