- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI50-9-U-P5
Description
+
AC/DC Adapter - Desktop - 45 Watts: 9V @ 5 A - C14 Input - Lvl VI/T2
Search Keywords: SDI509UP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI50-9-U-P5
-
Alias/AKA:SDI50-9-U-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Adapter Color:Black
-
AC Input Current - Typical:Not Specified
-
AC Input Voltage:90 to 264
-
DC Input Voltage:Not App
-
Dimensions L x W x H:115.0 x 53.0 x 38.0 mm
-
AC Input Current - Maximum:1.2A
-
Dimension:115 x 53 x 38 mm
-
CoC Tier:2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$32.41
5
$30.32
10
$28.92
40
$26.86
80
$25.75
120
$25.69
280 +
$24.74
Click for Quote
Log in
to unlock special pricing