- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI50-24-UD-P5
Description
+
AC/DC Adapter - Desktop - 50 Watts: 24V @ 2.1A - C14 Input - Lvl VI/T2
Search Keywords: SDI5024UDP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI50-24-UD-P5
-
Alias/AKA:SDI50-24-UD-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
CoC Tier:2
-
DC Input Voltage:Not App
-
AC Input Current - Maximum:1.2A
-
AC Input Current - Typical:Not Specified
-
Adapter Color:Black
-
Dimension:115 x 53 x 38 mm
-
AC Input Voltage:90 to 264
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$27.50
5
$25.83
10
$24.72
40
$23.38
80
$22.19
120
$22.14
280 +
$21.64
Click for Quote
Log in
to unlock special pricing