- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI50-15-UD-P5
Description
+
AC/DC Adapter - Desktop - 50 Watts: 15V @ 3.34A - C14 Input - Lvl VI/T2
Search Keywords: SDI5015UDP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI50-15-UD-P5
-
Alias/AKA:SDI50-15-UD-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
CoC Tier:2
-
Dimension:115 x 53 x 38 mm
-
AC Input Current - Typical:Not Specified
-
Adapter Color:Black
-
DC Input Voltage:Not App
-
AC Input Voltage:90 to 264
-
AC Input Current - Maximum:1.2A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
336
Can Ship immediately
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$64.13
25
$63.96
50
$63.81
100
$63.65
130
$63.48
260
$33.51
390
$23.04
520 +
$22.58
Click for Quote
Log in
to unlock special pricing