- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI50-12-U-P5
CUI Inc.
SDI50-12-U-P5
AC/DC Adapter - Desktop - 50 Watts: 12V @ 4.2A - C14 Input - Lvl VI/T2
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CUI Inc. |
| Part No: | SDI50-12-U-P5 |
| Alias/AKA: | SDI50-12-U-P5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409520 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |
| Dimension: | 115 x 53 x 38 mm |
| AC Input Current - Maximum: | 1.2A |
| Adapter Color: | Black |
| CoC Tier: | 2 |
| AC Input Voltage: | 90 to 264 |