- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI50-12-UD-P5
CUI Inc.
SDI50-12-UD-P5
AC/DC Adapter - Desktop - 50 Watts: 12V @ 4.2A - C14 Input - Lvl VI/T2
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
AC/DC Adapter - Desktop - 50 Watts: 12V @ 4.2A - C14 Input - Lvl VI/T2
Search Keywords: SDI5012UDP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI50-12-UD-P5
-
Alias/AKA:SDI50-12-UD-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
AC Input Current - Typical:Not Specified
-
AC Input Current - Maximum:1.2A
-
DC Input Voltage:Not App
-
CoC Tier:2
-
AC Input Voltage:90 to 264
-
Dimension:115 x 53 x 38 mm
-
Adapter Color:Black
Product Guides
+
Frequently Asked Questions
Is SDI50-12-UD-P5 RoHS compliant?
Yes, SDI50-12-UD-P5 is RoHS compliant.
What is the lead time for SDI50-12-UD-P5?
The standard lead time for SDI50-12-UD-P5 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
313
Can Ship immediately
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$29.81
5
$27.89
10
$26.60
40
$25.06
80
$23.68
120
$23.63
280 +
$23.05
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT