- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI36-9-UD-P5
CUI Inc.
SDI36-9-UD-P5
ac-dc 9 Vdc 3.34 A SW C8 desk-top P5 center
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ac-dc 9 Vdc 3.34 A SW C8 desk-top P5 center
Search Keywords: SDI369UDP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI36-9-UD-P5
-
Alias/AKA:SDI36-9-UD-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Frequently Asked Questions
Is SDI36-9-UD-P5 RoHS compliant?
Yes, SDI36-9-UD-P5 is RoHS compliant.
What is the lead time for SDI36-9-UD-P5?
The standard lead time for SDI36-9-UD-P5 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
940
Can Ship immediately
MOQ for out of Stock Qty:
60
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$52.23
10
$52.11
25
$51.98
60
$51.85
120
$27.45
180
$19.32
240 +
$18.93
Click for Quote
Log in
to unlock special pricing