- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI36-5-U-P6
Description
+
ac-dc 5 Vdc 5 A SW C14 desk-top P6 center po
Search Keywords: SDI365UP6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI36-5-U-P6
-
Alias/AKA:SDI36-5-U-P6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$26.66
5
$24.94
10
$23.79
25
$23.08
60
$22.09
120
$21.19
300 +
$20.61
Click for Quote
Log in
to unlock special pricing