- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI36-48-UD-P5
Description
+
12 Vdc 1 A 12 W 16~36 Vdc Input Range
Search Keywords: SDI3648UDP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI36-48-UD-P5
-
Alias/AKA:SDI36-48-UD-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
580
Can Ship immediately
MOQ for out of Stock Qty:
60
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$46.99
10
$46.88
25
$46.76
60
$46.64
120
$24.69
180
$17.38
240 +
$17.03
Click for Quote
Log in
to unlock special pricing