- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI36-24-UC-P5R
Description
+
The SDI36-24-UC-P5R is an AC-DC power supply that provides up to 36 W of continuous power with a regulated 24 Vdc output.
Search Keywords: SDI3624UCP5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI36-24-UC-P5R
-
Alias/AKA:SDI36-24-UC-P5R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$64.94
25
$64.78
50
$64.62
100
$64.46
128
$64.30
255
$34.07
383
$23.40
510 +
$22.93
Click for Quote
Log in
to unlock special pricing