- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI36-15-UD-P5
Description
+
ac-dc 15 Vdc 2.40 A SW C8 desk-top P5 center
Search Keywords: SDI3615UDP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI36-15-UD-P5
-
Alias/AKA:SDI36-15-UD-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
114
Ships today, if you order in
Minimum Order Quantity:
9
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$22.92
5
$21.44
10
$20.45
25
$19.84
60
$18.98
120
$18.21
300 +
$17.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments