- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI36-12-U-P6
CUI Inc.
SDI36-12-U-P6
The SDI36-12-U-P6 is an external AC-DC power supply that provides 36 W of continuous power at a regulated 12 Vdc output.
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
The SDI36-12-U-P6 is an external AC-DC power supply that provides 36 W of continuous power at a regulated 12 Vdc output.
Search Keywords: SDI3612UP6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI36-12-U-P6
-
Alias/AKA:SDI36-12-U-P6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Frequently Asked Questions
Is SDI36-12-U-P6 RoHS compliant?
Yes, SDI36-12-U-P6 is RoHS compliant.
What is the lead time for SDI36-12-U-P6?
The standard lead time for SDI36-12-U-P6 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
210
Can Ship immediately
19 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$26.21
5
$20.57
10
$20.36
25
$19.77
60
$19.00
120
$18.55
300 +
$17.94
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT