- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI30-24-UD-P5
Description
+
AC/DC Adapter - Desktop - 30 Watts: 24V @ 1.25A - C14 Input - Lvl VI/T2
Search Keywords: SDI3024UDP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI30-24-UD-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
CoC Tier:2
-
Dimension:111 x 52 x 32.3 mm
-
DC Input Voltage:Not App
-
AC Input Voltage:90 to 264
-
Adapter Color:Black
-
Dimensions L x W x H:111.0 x 52.0 x 32.3 mm
-
AC Input Current - Typical:Not Specified
-
AC Input Current - Maximum:1.0A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
352
Ships today, if you order in
Minimum Order Quantity:
7
Price (USD)
Qty
Unit Price
7
$19.03
17
$18.71
34
$18.39
68 +
$18.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments