- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI300G-19-U-P219
Description
+
ac-dc 19 Vdc 15.79 A SW C14 desk-top P219 ce
Search Keywords: SDI300G19UP219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI300G-19-U-P219
-
Alias/AKA:SDI300G-19-U-P219
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
MOQ for out of Stock Qty:
6
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$550.19
6
$548.81
12
$290.55
18
$204.46
24 +
$200.37
Click for Quote
Log in
to unlock special pricing