- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI24-9-UD-P5
Description
+
48 Vdc 11.46 A 550 W
Search Keywords: SDI249UDP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI24-9-UD-P5
-
Alias/AKA:SDI24-9-UD-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
922
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
60
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
5
$39.50
10
$39.40
25
$39.30
60
$39.20
120
$20.75
180
$14.60
240 +
$14.31
Click for Quote
Log in
to unlock special pricing