- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI24-5-U-P6
Description
+
15 Vdc 0.8 A 12 W
Search Keywords: SDI245UP6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI24-5-U-P6
-
Alias/AKA:SDI24-5-U-P6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
660
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
5
$19.33
10
$18.44
25
$17.89
60
$17.37
120
$16.42
300
$15.98
540 +
$15.77
Click for Quote
Log in
to unlock special pricing