- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI24-24-UD-P6
Description
+
ac-dc 24 Vdc 1 A SW C8 desk-top P6 center po
Search Keywords: SDI2424UDP6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI24-24-UD-P6
-
Alias/AKA:SDI24-24-UD-P6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
960
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$35.87
10
$35.78
25
$35.69
60
$35.60
120
$18.85
180
$13.26
240 +
$13.00
Click for Quote
Log in
to unlock special pricing