- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI24-15-U-P5
CUI Inc.
SDI24-15-U-P5
ac-dc 15 Vdc 1.6 A SW C14 desk-top P5 center
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
ac-dc 15 Vdc 1.6 A SW C14 desk-top P5 center
Search Keywords: SDI2415UP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI24-15-U-P5
-
Alias/AKA:SDI24-15-U-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Frequently Asked Questions
Is SDI24-15-U-P5 RoHS compliant?
Yes, SDI24-15-U-P5 is RoHS compliant.
What is the lead time for SDI24-15-U-P5?
The standard lead time for SDI24-15-U-P5 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
60
$36.31
120
$19.22
180
$13.53
240 +
$13.26
Click for Quote
Log in
to unlock special pricing