- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI24-15-UD-P6
Description
+
ac-dc 15 Vdc 1.6 A SW C8 desk-top P6 center
Search Keywords: SDI2415UDP6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI24-15-UD-P6
-
Alias/AKA:SDI24-15-UD-P6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,055
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
60
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$36.59
10
$36.50
25
$36.40
60
$36.31
120
$19.23
180
$13.53
240 +
$13.26
Click for Quote
Log in
to unlock special pricing