- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI24-12-U-P6
Description
+
48 Vdc 8.3 A 400 W 18~75 Vdc Input Range
Search Keywords: SDI2412UP6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI24-12-U-P6
-
Alias/AKA:SDI24-12-U-P6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
5
$17.23
10
$16.43
25
$15.94
60
$15.48
120
$14.63
300
$14.24
540 +
$14.05
Click for Quote
Log in
to unlock special pricing