- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI24-12-U-P5
Description
+
ac-dc 12 Vdc 2 A SW C14 desk-top P5 center pos no
Search Keywords: SDI2412UP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI24-12-U-P5
-
Alias/AKA:SDI24-12-U-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$13.30
10
$12.98
25
$12.78
60
$12.60
120
$12.26
300
$12.10
540 +
$12.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments