- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI24-12-UD-P5
Description
+
ac-dc 12 Vdc 2 A SW C8 desk-top P5 center po
Search Keywords: SDI2412UDP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI24-12-UD-P5
-
Alias/AKA:SDI24-12-UD-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
224
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$13.04
10
$12.73
25
$12.53
60
$12.35
120
$12.02
300
$11.87
540 +
$11.79
Click for Quote
Log in
to unlock special pricing